Print Page
AP-30T
Loudspeaker, Horn, 30 W, 300 Hz - 12 kHz Frequency Response, 126dB Sensitivity
Image is for illustrative purposes only. Please refer to product description.
ManufacturerATLAS SOUND
Manufacturer Part NoAP-30T
Newark Part No.58AC2010
Product RangeOmni-Purpose Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $300.79 |
Price for:Each
Minimum: 1
Multiple: 1
$300.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATLAS SOUND
Manufacturer Part NoAP-30T
Newark Part No.58AC2010
Product RangeOmni-Purpose Series
Technical Datasheet
Transformer Power Tappings2, 3.8, 7.5, 15, 30W @ 70.7V
Frequency Response Min300Hz
Frequency Response Max12kHz
External Height279.4mm
External Width254mm
External Depth266.7mm
Product RangeOmni-Purpose Series
SVHCTo Be Advised
Technical Specifications
Transformer Power Tappings
2, 3.8, 7.5, 15, 30W @ 70.7V
Frequency Response Max
12kHz
External Width
254mm
Product Range
Omni-Purpose Series
Frequency Response Min
300Hz
External Height
279.4mm
External Depth
266.7mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate