Print Page
417-8WD
WOOD SPEAKER BAFFLE FOR 8 INCH SPEAKER ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $58.780 |
Price for:Each
Minimum: 2
Multiple: 2
$117.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATLAS SOUND
Manufacturer Part No417-8WDCopy
Newark Part No.52T9579
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
Wood Sloped Front Baffle / Enclosure The 417-8WD is a wood grain wall speaker baffle/enclosure for 8" loudspeakers. Features include an attractive black cloth grille, and a 9. 5° slope which provides directional sound dispersion offset in the direction of radiation. The unit is constructed of wood composite covered with walnut grain vinyl.
- Accommodates Standard 8” (203mm) Loudspeakers
- Sloped Design Offers Directional Sound Projection
- Suitable for Use in a Variety of Surface Mount Applications
- Height: 10 1/2” (26. 67 cm)
- Width: 9 1/2” (24. 13 cm)
- Shipping Weight: 3. 50 lbs. (1. 59 kgs)
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate