Print Page
SPM-120-ADA
TEMPERATURE MONITOR RELAY, DPDT/10A/250V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerATC
Manufacturer Part NoSPM-120-ADACopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.06X0835
Product RangeSPM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $217.190 |
Price for:Each
Minimum: 1
Multiple: 1
$217.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATC
Manufacturer Part NoSPM-120-ADACopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.06X0835
Product RangeSPM Series
Technical Datasheet
Supply Voltage AC Max120V
Supply Voltage DC Max-
Temperature Monitoring Min-20°C
Temperature Monitoring Max55°C
Contact Current10A
Switching Voltage Max250VAC
Contact ConfigurationDPDT
Product RangeSPM Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage AC Max
120V
Temperature Monitoring Min
-20°C
Contact Current
10A
Contact Configuration
DPDT
SVHC
To Be Advised
Supply Voltage DC Max
-
Temperature Monitoring Max
55°C
Switching Voltage Max
250VAC
Product Range
SPM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate