Print Page
SLA-440-ALE
Phase Monitoring Relay, SLA Series, DPDT, 3 A, Surface Mount, Screw, 600 VAC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerATC
Manufacturer Part NoSLA-440-ALE
Newark Part No.06X0748
Product RangeSLA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $325.24 |
Price for:Each
Minimum: 1
Multiple: 1
$325.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATC
Manufacturer Part NoSLA-440-ALE
Newark Part No.06X0748
Product RangeSLA Series
Technical Datasheet
Product RangeSLA Series
Contact ConfigurationDPDT
Contact Current3A
Relay MountingSurface Mount
Relay TerminalsScrew
Switching Voltage Max600VAC
Supply Voltage Max-
Phase Type3 Phase
Power Consumption360VA
Phase Monitoring Range Min430V
Phase Monitoring Range Max480V
SVHCTo Be Advised
Technical Specifications
Product Range
SLA Series
Contact Current
3A
Relay Terminals
Screw
Supply Voltage Max
-
Power Consumption
360VA
Phase Monitoring Range Max
480V
Contact Configuration
DPDT
Relay Mounting
Surface Mount
Switching Voltage Max
600VAC
Phase Type
3 Phase
Phase Monitoring Range Min
430V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate