Print Page
MPA2-480-32
Electronic Overload Controller, 10 A, 32 A, MPA2 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerATC
Manufacturer Part NoMPA2-480-32
Newark Part No.71AK7300
Product RangeMPA2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $639.450 |
Price for:Each
Minimum: 1
Multiple: 1
$639.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATC
Manufacturer Part NoMPA2-480-32
Newark Part No.71AK7300
Product RangeMPA2 Series
Technical Datasheet
Overload Current Min10A
Overload Current Max32A
Coil Voltage DC Max-
Product RangeMPA2 Series
SVHCTo Be Advised
Technical Specifications
Overload Current Min
10A
Coil Voltage DC Max
-
SVHC
To Be Advised
Overload Current Max
32A
Product Range
MPA2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate