Print Page
CMG-0100-20
Current Monitoring Relay, CMG Series, SPST-NO, 5 A, Panel Mount, 240 V, Quick Connect
Image is for illustrative purposes only. Please refer to product description.

ManufacturerATC
Manufacturer Part NoCMG-0100-20
Newark Part No.05X9754
Product RangeCMG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $126.790 |
Price for:Each
Minimum: 1
Multiple: 1
$126.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATC
Manufacturer Part NoCMG-0100-20
Newark Part No.05X9754
Product RangeCMG Series
Technical Datasheet
Product RangeCMG Series
Contact ConfigurationSPST-NO
Contact Current5A
Relay MountingPanel Mount
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Supply Voltage Max480VAC
Current Monitoring Range Min5A
Current Monitoring Range Max20A
Power Consumption-
SVHCTo Be Advised
Technical Specifications
Product Range
CMG Series
Contact Current
5A
Contact Voltage VAC
240V
Contact Voltage VDC
-
Current Monitoring Range Min
5A
Power Consumption
-
Contact Configuration
SPST-NO
Relay Mounting
Panel Mount
Relay Terminals
Quick Connect
Supply Voltage Max
480VAC
Current Monitoring Range Max
20A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate