Print Page
ARC-120-AAA
Power Relay, SPDT, 120 VAC, 10 A, ARC Series, Socket, Non Latching
Image is for illustrative purposes only. Please refer to product description.

ManufacturerATC
Manufacturer Part NoARC-120-AAACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.56Y5839
Product RangeARC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $189.630 |
Price for:Each
Minimum: 1
Multiple: 1
$189.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATC
Manufacturer Part NoARC-120-AAACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.56Y5839
Product RangeARC Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage120VAC
Contact Current10A
Product RangeARC Series
Coil TypeNon Latching
Contact Voltage VAC120V
Relay TerminalsPlug In
Contact Voltage VDC-
Contact Material-
Coil Resistance-
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
-
SVHC
To Be Advised
Coil Voltage
120VAC
Product Range
ARC Series
Contact Voltage VAC
120V
Contact Voltage VDC
-
Coil Resistance
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate