Print Page
7DT-2CH
DIN Rail Digital Timer, LCD, SPDTx2, Multifunction, 7 Days, 4
Image is for illustrative purposes only. Please refer to product description.

ManufacturerATC
Manufacturer Part No7DT-2CHCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.04X9862
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $176.400 |
Price for:Each
Minimum: 1
Multiple: 1
$176.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATC
Manufacturer Part No7DT-2CHCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.04X9862
Technical Datasheet
Product Range-
Timer FunctionsMultifunction
Time Min-
Time Max7Days
No. of Timing Ranges-
No. of Digits4
Timer Output2 Changeover Relays
Supply Voltage Max240VAC
Current Rating Nom16A
Connection / TerminationScrew Terminals
SVHCTo Be Advised
Product Overview
7DT-2CH is a 7 Day timer. It is a DIN rail timer, ideally suited for timing applications needing a daily or weekly schedule. The clear LCD display provides a visible indication of output, mode, day, and time. With two independent channels and 16A contacts, the powerful 7DT-2CH series 7 Day timer delivers high accuracy in a convenient DIN rail mounting package.
- Daily, weekly program in one device
- EN 61812-1, EN 61010-1 standards, 2–SPDT contacts, 16A AC rated output current
- Automatic conversion summer / winter time
- Switching: according to the program (AUTO)/or manually
- High accuracy of timing due to special calibration
- Easy programming via 4 keys, clear LCD display, min. interval 1 sec
- AC/DC 12-240V (AC 50-60Hz) supply voltage
- Dimension is 90 x 35.6 x 64mm (3.543" x 1.402" x 2.520")
- 250V AC / 24V DC switch voltage, 500mW min breaking capacity DC
- Operating temperature range from -20 to +60°C
Technical Specifications
Product Range
-
Time Min
-
No. of Timing Ranges
-
Timer Output
2 Changeover Relays
Current Rating Nom
16A
SVHC
To Be Advised
Timer Functions
Multifunction
Time Max
7Days
No. of Digits
4
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate