Print Page
425AR-100-T5X
Digital Timer, Multifunction, 4 Digit, 2 x SPST, 5 A, 270 V, 9 Ranges, 0 to 9999 S, 425AR Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ATC |
|---|---|
| Manufacturer Part No | 425AR-100-T5XCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 58Y3162 |
| Product Range | 425AR Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $213.890 |
Price for:Each
Minimum: 1
Multiple: 1
$213.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ATC |
|---|---|
| Manufacturer Part No | 425AR-100-T5XCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 58Y3162 |
| Product Range | 425AR Series |
| Technical Datasheet | |
| Product Range | 425AR Series |
| Timer Functions | Multifunction |
| Time Min | 0s |
| Time Max | 9999h |
| No. of Timing Ranges | 9Ranges |
| No. of Digits | 4 |
| Timer Output | 2 x SPST |
| Supply Voltage Max | 270V |
| Current Rating Nom | 5A |
| Connection / Termination | Screw Terminals |
| Panel Cutout Height | 46mm |
| Panel Cutout Width | 46mm |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | 425AR Series |
|---|---|
| Time Min | 0s |
| No. of Timing Ranges | 9Ranges |
| Timer Output | 2 x SPST |
| Current Rating Nom | 5A |
| Panel Cutout Height | 46mm |
| SVHC | To Be Advised |
| Timer Functions | Multifunction |
|---|---|
| Time Max | 9999h |
| No. of Digits | 4 |
| Supply Voltage Max | 270V |
| Connection / Termination | Screw Terminals |
| Panel Cutout Width | 46mm |
Technical Docs (1)
Alternatives for 425AR-100-T5X
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |