Print Page
407C100F3X
Analog Timer, 407C Series, On-Delay, Off-Delay, Interval, 1 s, 10 h, 6 Ranges
Image is for illustrative purposes only. Please refer to product description.

ManufacturerATC
Manufacturer Part No407C100F3XCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.20X5462
Product Range407C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $247.000 |
Price for:Each
Minimum: 1
Multiple: 1
$247.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATC
Manufacturer Part No407C100F3XCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.20X5462
Product Range407C Series
Product Range407C Series
Timer FunctionsOn-Delay, Off-Delay, Interval
Time Min1s
Time Max10h
No. of Timing Ranges6Ranges
Timer Output2 Changeover Relays
Supply Voltage Max240VAC
Current Rating Nom10A
Connection / TerminationPlug-In
SVHCTo Be Advised
Technical Specifications
Product Range
407C Series
Time Min
1s
No. of Timing Ranges
6Ranges
Supply Voltage Max
240VAC
Connection / Termination
Plug-In
Timer Functions
On-Delay, Off-Delay, Interval
Time Max
10h
Timer Output
2 Changeover Relays
Current Rating Nom
10A
SVHC
To Be Advised
Alternatives for 407C100F3X
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate