Print Page
0328-260-01-00
Relay Socket, Panel, Screw, 10 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerATC
Manufacturer Part No0328-260-01-00
Newark Part No.06M4268
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.510 |
Price for:Each
Minimum: 1
Multiple: 1
$48.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Socket Mounting
Panel
No. of Pins
-
Voltage Rating
-
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate