Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ASTROSYN |
|---|---|
| Manufacturer Part No | P542Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 06AH4231 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $194.440 |
| 5+ | $184.610 |
| 10+ | $177.290 |
| 25+ | $168.180 |
| 50+ | $158.570 |
Price for:Each
Minimum: 1
Multiple: 1
$194.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ASTROSYN |
|---|---|
| Manufacturer Part No | P542Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 06AH4231 |
| Technical Datasheet | |
| Control / Drive Type | Microstep Drive |
| No. of Phases | Two Phase, Four Phase |
| Output Current Max | 4A |
| Supply Voltage Min | 20VDC |
| Supply Voltage Max | 50VDC |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Control / Drive Type | Microstep Drive |
|---|---|
| Output Current Max | 4A |
| Supply Voltage Max | 50VDC |
| SVHC | No SVHC (17-Jan-2023) |
| No. of Phases | Two Phase, Four Phase |
|---|---|
| Supply Voltage Min | 20VDC |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
