Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $139.170 |
Price for:Each
Minimum: 1
Multiple: 1
$139.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerASTRO TOOL
Manufacturer Part NoM22520/2-23
Newark Part No.19C0851
Technical Datasheet
For Use WithM22520/2-01 Crimp Tool
Crimp Locator ApplicationsMIL-C-81659 & MIL-C-83733 Connector Size 22 Pin & Socket Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
M22520/2-23 is a 616191 ASTRO TOOL positioner DMC K267-1. It is used to locate crimps on size 22 pin and socket contacts installed in MIL-C-81659, MIL-C-83733, ARINC 404, and ARINC 600 rectangular connectors.
Technical Specifications
For Use With
M22520/2-01 Crimp Tool
Product Range
-
Crimp Locator Applications
MIL-C-81659 & MIL-C-83733 Connector Size 22 Pin & Socket Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
