Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTISAN CONTROLS
Manufacturer Part NoEPC-13025-S-115VAC
Newark Part No.86K9977
Product RangeEPC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Product Information
ManufacturerARTISAN CONTROLS
Manufacturer Part NoEPC-13025-S-115VAC
Newark Part No.86K9977
Product RangeEPC Series
Technical Datasheet
Product RangeEPC Series
Timer FunctionsProgrammable
Time Min0.1s
Time Max99.98h
No. of Timing Ranges4Ranges
No. of Digits4
Timer Output1 Changeover Relay
Supply Voltage Max230VAC
Current Rating Nom10A
Connection / TerminationPlug-In
Panel Cutout Height66.8mm
Panel Cutout Width66.8mm
SVHCTo Be Advised
Technical Specifications
Product Range
EPC Series
Time Min
0.1s
No. of Timing Ranges
4Ranges
Timer Output
1 Changeover Relay
Current Rating Nom
10A
Panel Cutout Height
66.8mm
SVHC
To Be Advised
Timer Functions
Programmable
Time Max
99.98h
No. of Digits
4
Supply Voltage Max
230VAC
Connection / Termination
Plug-In
Panel Cutout Width
66.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability