
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $65.490 |
| 5+ | $61.430 |
| 10+ | $59.360 |
| 25+ | $56.220 |
| 50+ | $51.930 |
| 100+ | $47.750 |
| 250+ | $44.000 |
Product Information
Product Overview
The 438USAS is a Time Capsule® universal switch adjustable Solid State Timer with 1 to 1024 seconds time range and quick-connect terminals. This 438S-series panel mount delay-on-make timer features 2 x 2-inch version most popular of all Artisan Controls Corporation Time Capsule® devices. By merely connecting the two terminals in-series with any load circuit drawing between ten mill amperes and one ampere operating from any voltage between 19 and 288 volts AC or DC, the timer turns that load circuit into a delay on make timing circuit. Set the 10 DIP switches to the required delay and apply operating voltage. When the operating voltage is applied, a small amount of current will flow through the load and the timer (leakage current). At the end of the delay period, the model 438USAS turns ON and full load current is permitted to flow.
- 0.25 Faston type termination
- 4V Maximum on-state output voltage drop
- -20 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Panel Mount
19V
-
-
-
438 Series
1A
288V
Delay-On-Make
-
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
