Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARTISAN CONTROLS |
|---|---|
| Manufacturer Part No | 438USA-3Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 86K9983 |
| Product Range | 438 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $62.270 |
| 20+ | $58.400 |
| 50+ | $56.430 |
Price for:Each
Minimum: 10
Multiple: 10
$622.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARTISAN CONTROLS |
|---|---|
| Manufacturer Part No | 438USA-3Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 86K9983 |
| Product Range | 438 Series |
| Technical Datasheet | |
| Relay Mounting | Panel Mount |
| Load Current | 1A |
| Operating Voltage Min | 100V |
| Operating Voltage Max | 288V |
| Switching Mode | - |
| Timer Functions | Delay-On-Make |
| Control Voltage AC Min | - |
| Control Voltage AC Max | - |
| Control Voltage DC Min | - |
| Control Voltage DC Max | - |
| Product Range | 438 Series |
| SVHC | To Be Advised |
Product Overview
The 438USA-3 is a 1A Time Delay Solid State Relay with delay-ON-make function and 0.1 second delay. The Special Universal Switch Adjustable Time Capsule® performs exactly as the 438USA, but with both timing and voltage ranges specified. By merely connecting the two terminals in series with any load circuit drawing between 10mA and 1A operating from the specified voltage range, it turns that load circuit into a delay on make timing circuit. It has 0.1 to 102.4 seconds timing range.
Applications
Industrial, Logistics, HVAC, Agriculture
Technical Specifications
| Relay Mounting | Panel Mount |
|---|---|
| Operating Voltage Min | 100V |
| Switching Mode | - |
| Control Voltage AC Min | - |
| Control Voltage DC Min | - |
| Product Range | 438 Series |
| Load Current | 1A |
|---|---|
| Operating Voltage Max | 288V |
| Timer Functions | Delay-On-Make |
| Control Voltage AC Max | - |
| Control Voltage DC Max | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
