Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARTISAN CONTROLS |
|---|---|
| Manufacturer Part No | 438UPCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 88K2160 |
| Product Range | 438 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $60.760 |
| 20+ | $56.990 |
| 50+ | $55.070 |
Price for:Each
Minimum: 10
Multiple: 1
$607.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARTISAN CONTROLS |
|---|---|
| Manufacturer Part No | 438UPCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 88K2160 |
| Product Range | 438 Series |
| Technical Datasheet | |
| Relay Mounting | Panel Mount |
| Load Current | 1A |
| Operating Voltage Min | 19V |
| Operating Voltage Max | 288V |
| Switching Mode | - |
| Timer Functions | Delay-On-Make |
| Control Voltage AC Min | - |
| Control Voltage AC Max | - |
| Control Voltage DC Min | - |
| Control Voltage DC Max | - |
| Product Range | 438 Series |
| SVHC | To Be Advised |
Technical Specifications
| Relay Mounting | Panel Mount |
|---|---|
| Operating Voltage Min | 19V |
| Switching Mode | - |
| Control Voltage AC Min | - |
| Control Voltage DC Min | - |
| Product Range | 438 Series |
| Load Current | 1A |
|---|---|
| Operating Voltage Max | 288V |
| Timer Functions | Delay-On-Make |
| Control Voltage AC Max | - |
| Control Voltage DC Max | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
