Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTISAN CONTROLS
Manufacturer Part No4210-115-60FPM
Newark Part No.88K2146
Product Range4210 Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $103.000 |
| 5+ | $97.170 |
| 10+ | $91.970 |
| 25+ | $87.580 |
| 50+ | $82.530 |
| 100+ | $75.960 |
Price for:Each
Minimum: 1
Multiple: 1
$103.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTISAN CONTROLS
Manufacturer Part No4210-115-60FPM
Newark Part No.88K2146
Product Range4210 Series
Technical Datasheet
Relay MountingPanel Mount
Load Current1A
Operating Voltage Min-
Operating Voltage Max115VAC
Switching Mode-
Timer Functions-
Control Voltage AC Min-
Control Voltage AC Max-
Control Voltage DC Min-
Control Voltage DC Max-
Product Range4210 Series
SVHCTo Be Advised
Product Overview
The 4210-115-60FPM is a Solid State Flasher intended for use in AC circuits only. It is capable of flashing a load circuit up to one ampere at a fifty percent duty cycle. The load circuit will be ON for 500ms and OFF for 500ms. The 4210 series flasher has internal transient protection devices to assure reliable operation even when driving inductive load circuits such as relays or solenoids.
- ±15% Voltage tolerance
- 10mA to 1A Inductive with inrush current to 8A for 8ms output rating
- 3VAC Maximum when load circuit is energized output switch voltage drop
- 3mA Maximum when load circuit is de-energized output switch leakage current
- 1500VRMS all terminals to case Dielectric
- 50000-hour Minimum MTBF rating
Applications
Industrial
Technical Specifications
Relay Mounting
Panel Mount
Operating Voltage Min
-
Switching Mode
-
Control Voltage AC Min
-
Control Voltage DC Min
-
Product Range
4210 Series
Load Current
1A
Operating Voltage Max
115VAC
Timer Functions
-
Control Voltage AC Max
-
Control Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability