Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTISAN CONTROLS
Manufacturer Part No2601SA-8
Newark Part No.88K1359
Product Range2601SA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $138.320 |
| 25+ | $134.330 |
| 50+ | $127.680 |
| 100+ | $115.050 |
| 250+ | $106.400 |
Price for:Each
Minimum: 10
Multiple: 1
$1,383.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARTISAN CONTROLS
Manufacturer Part No2601SA-8
Newark Part No.88K1359
Product Range2601SA Series
Technical Datasheet
Contact Voltage VDC-
Time Min0.1s
Time Max1024h
Product Range2601SA Series
Contact ConfigurationDPDT
Contact Current12A
Contact Voltage VAC125V
Relay TerminalsQuick Connect
Nom Input Voltage120VAC
Timing AdjustmentDIP Switch
SVHCTo Be Advised
Technical Specifications
Contact Voltage VDC
-
Time Max
1024h
Contact Configuration
DPDT
Contact Voltage VAC
125V
Nom Input Voltage
120VAC
SVHC
To Be Advised
Time Min
0.1s
Product Range
2601SA Series
Contact Current
12A
Relay Terminals
Quick Connect
Timing Adjustment
DIP Switch
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate