Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTISAN CONTROLS
Manufacturer Part No2600SA-8
Newark Part No.88K2126
Product Range2600SA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $126.780 |
| 25+ | $110.930 |
| 50+ | $99.050 |
| 100+ | $91.790 |
Price for:Each
Minimum: 10
Multiple: 1
$1,267.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTISAN CONTROLS
Manufacturer Part No2600SA-8
Newark Part No.88K2126
Product Range2600SA Series
Technical Datasheet
Contact Voltage VDC-
Time Min0.1s
Time Max1024h
Product Range2600SA Series
Contact ConfigurationDPDT
Contact Current12A
Relay MountingSocket
Contact Voltage VAC125V
Relay TerminalsQuick Connect
Nom Input Voltage115VAC
Timing AdjustmentDIP Switch
SVHCTo Be Advised
Product Overview
The 2600SA-8 is a DIP switch adjustable ON-OFF Cycling Timer Relay controlling a set of DPDT contacts. It has two 12 position DIP switches for setting the time delays. The timer turns the output contacts ON upon application of the operating voltage and will cycle the contacts ON and OFF on a continuous basis until the voltage is removed. The integral LED indicates the state of the output contacts.
- Microprocessor-based ON/OFF cycling mode
- Octal plug-in type termination
- -20 to 65°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Voltage VDC
-
Time Max
1024h
Contact Configuration
DPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Timing Adjustment
DIP Switch
Time Min
0.1s
Product Range
2600SA Series
Contact Current
12A
Contact Voltage VAC
125V
Nom Input Voltage
115VAC
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
