Print Page
TLP150N-99S24J
AC/DC Open Frame Power Supply (PSU), Medical, 1 Output, 150W @ 200LFM, 100 W, 85V AC to 264V AC
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES |
|---|---|
| Manufacturer Part No | TLP150N-99S24JCopy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | 77K8841 |
| Product Range | TLP150 Series |
| Your Part Number | |
| Technical Datasheet |
32 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $223.450 |
| 5+ | $212.820 |
| 10+ | $202.810 |
| 25+ | $197.550 |
| 50+ | $187.190 |
Price for:Each
Minimum: 1
Multiple: 1
$223.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES |
|---|---|
| Manufacturer Part No | TLP150N-99S24JCopy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | 77K8841 |
| Product Range | TLP150 Series |
| Technical Datasheet | |
| Power Supply Applications | Medical |
| No. of Outputs | 1 Output |
| Output Power Max | 150W |
| Power Rating (Forced Cooling) | 150W @ 200LFM |
| Power Rating (Convection Cooling) | 100W |
| Input Voltage VAC | 85V AC to 264V AC |
| Power Supply Output Type | Adjustable, Fixed |
| Output Voltage - Output 1 | 24VDC |
| Output Current - Output 1 | 4.2A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Input Voltage AC Min | 85V |
| Input Voltage AC Max | 264V |
| Output Current - Output 3 | - |
| Output Voltage - Output 4 | - |
| Output Current - Output 4 | - |
| Product Range | TLP150 Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The TLP150N-99S24J is a 1-output 150W open-frame AC/DC Power Supply with adjustable and fixed output voltage. It offers overvoltage, overcurrent and short-circuit safety protections. Because of its low profile, it fits 1U applications.
- Integrated control and monitoring
- 12V Fan output
- 5V Standby output
Applications
Power Management, Industrial
Technical Specifications
| Power Supply Applications | Medical |
|---|---|
| Output Power Max | 150W |
| Power Rating (Convection Cooling) | 100W |
| Power Supply Output Type | Adjustable, Fixed |
| Output Current - Output 1 | 4.2A |
| Output Current - Output 2 | - |
| Input Voltage AC Min | 85V |
| Output Current - Output 3 | - |
| Output Current - Output 4 | - |
| SVHC | No SVHC (15-Jan-2018) |
| No. of Outputs | 1 Output |
|---|---|
| Power Rating (Forced Cooling) | 150W @ 200LFM |
| Input Voltage VAC | 85V AC to 264V AC |
| Output Voltage - Output 1 | 24VDC |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Input Voltage AC Max | 264V |
| Output Voltage - Output 4 | - |
| Product Range | TLP150 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
