Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoPTH12010LAZCopy
Newark Part No.71K9433
Your Part Number
No Longer Available
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoPTH12010LAZCopy
Newark Part No.71K9433
Output Power Max66W
Output Voltage Min800mV
Output Voltage Max1.8V
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Height9mm
Depth34.8mm
Width15.75mm
SVHCTo Be Advised
Technical Specifications
Output Power Max
66W
Output Voltage Max
1.8V
Input Voltage DC Min
10.8V
Height
9mm
Width
15.75mm
Output Voltage Min
800mV
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
13.2V
Depth
34.8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
