Print Page
NLP250R-96S24J
AC/DC Open Frame Power Supply (PSU), 1 Output, 250 W, 85V AC to 264V AC, Adjustable, Fixed, 24 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES |
|---|---|
| Manufacturer Part No | NLP250R-96S24JCopy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | 71K8932 |
| Product Range | NLP250 Series |
| Your Part Number | |
| Technical Datasheet |
48 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $275.510 |
| 5+ | $259.800 |
| 10+ | $248.090 |
| 25+ | $233.560 |
| 50+ | $218.180 |
Price for:Each
Minimum: 1
Multiple: 1
$275.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES |
|---|---|
| Manufacturer Part No | NLP250R-96S24JCopy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | 71K8932 |
| Product Range | NLP250 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1 Output |
| Output Power Max | 250W |
| Power Rating (Forced Cooling) | - |
| Power Rating (Convection Cooling) | 250W |
| Input Voltage VAC | 85V AC to 264V AC |
| Power Supply Output Type | Adjustable, Fixed |
| Output Voltage - Output 1 | 24V |
| Output Current - Output 1 | 7.3A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Input Voltage AC Min | 85V |
| Input Voltage AC Max | 264V |
| Output Current - Output 3 | - |
| Output Voltage - Output 4 | - |
| Output Current - Output 4 | - |
| Product Range | NLP250 Series |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 250W |
| Power Rating (Convection Cooling) | 250W |
| Power Supply Output Type | Adjustable, Fixed |
| Output Current - Output 1 | 7.3A |
| Output Current - Output 2 | - |
| Input Voltage AC Min | 85V |
| Output Current - Output 3 | - |
| Output Current - Output 4 | - |
| SVHC | No SVHC (15-Jan-2018) |
| No. of Outputs | 1 Output |
|---|---|
| Power Rating (Forced Cooling) | - |
| Input Voltage VAC | 85V AC to 264V AC |
| Output Voltage - Output 1 | 24V |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Input Voltage AC Max | 264V |
| Output Voltage - Output 4 | - |
| Product Range | NLP250 Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
