Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES |
|---|---|
| Manufacturer Part No | LPX40Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 62K3458 |
| Your Part Number | |
| Technical Datasheet |
198 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.740 |
| 5+ | $13.880 |
| 10+ | $12.870 |
| 25+ | $11.540 |
| 50+ | $10.520 |
| 100+ | $9.850 |
| 250+ | $8.940 |
Price for:Each
Minimum: 1
Multiple: 1
$14.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES |
|---|---|
| Manufacturer Part No | LPX40Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 62K3458 |
| Technical Datasheet | |
| For Use With | LP25, LP40 Series |
| Accessory Type | Cover Kit |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
- Protective covers for Astec 25w to 40W switch mode PSUs
Technical Specifications
| For Use With | LP25, LP40 Series |
|---|---|
| Product Range | - |
| Accessory Type | Cover Kit |
|---|---|
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
