Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoLPS363-M
Newark Part No.78X7365
Product RangeLPS360-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 25+ | $179.040 |
| 50+ | $170.910 |
| 100+ | $167.420 |
Price for:Each
Minimum: 48
Multiple: 48
$8,593.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoLPS363-M
Newark Part No.78X7365
Product RangeLPS360-M Series
Technical Datasheet
Output Power Max240W
No. of Outputs1 Output
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 112V
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Input Voltage AC Min90V
Input Voltage AC Max264V
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeLPS360-M Series
SVHCTo Be Advised
Product Overview
The LPS363-M is a 1-output 360W open-frame AC/DC Power Supply with 12V output voltage. It offers short-circuit protection on all outputs, case overload protected at 110 to 160% above peak rating and up to 93% full load efficiency. It is suitable for BF type applications.
- Active power factor correction
- Remote sense
- Overvoltage protection
- Overload protection
- Thermal overload protection
- Remote inhibit
- PMBus commands
- <lt/>1U High
- Dual AC fuses
- Power fail
- 12V Fan output
- 5V Standby output
Applications
Power Management, Industrial, Medical
Technical Specifications
Output Power Max
240W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
20A
Output Current - Output 2
-
Input Voltage AC Min
90V
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Max
264V
Output Voltage - Output 4
-
Product Range
LPS360-M Series
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
