Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoLCT43-E
Newark Part No.17B6327
Product RangeLCT43-E Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoLCT43-E
Newark Part No.17B6327
Product RangeLCT43-E Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs3Outputs
Output Power Max47W
Output Voltage - Output 15V
Output Current - Output 14A
Output Voltage - Output 212V
Output Current - Output 21A
Output Voltage - Output 3-12V
Output Current - Output 3500mA
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85V
Input Voltage AC Max264V
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeLCT43-E Series
SVHCTo Be Advised
Product Overview
A new Low Power unit designed to address the needs of networking product manufacturers. With a low profile design that can fit in 1U rack configurations, the new LCT43-E model accepts universal AC input (85 to 264VAC and 120 to 370VDC) and has triple DC outputs of 5V, +12V, and -12V. The unit provides 47W of output power with 12 CFM forced air.
- Universal wide input range
- Fully enclosed with on/off switch
- High efficiency (70% typical)
- Overvoltage protection
- Overload protection
- Inbuilt EMI filter (CISPR 22 Class B)
- AC input IEC 320
- DC output molex connectors
- Approvals CE (LVD), UL recognised, CSA, VDE
Technical Specifications
Power Supply Applications
ITE
Output Power Max
47W
Output Current - Output 1
4A
Output Current - Output 2
1A
Output Current - Output 3
500mA
Output Current - Output 4
-
Input Voltage AC Max
264V
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
3Outputs
Output Voltage - Output 1
5V
Output Voltage - Output 2
12V
Output Voltage - Output 3
-12V
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 264V AC
Product Range
LCT43-E Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate