Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoLCM3000U-T
Newark Part No.83Y7776
Product RangeLCM3000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 10+ | $876.010 |
| 25+ | $858.720 |
Price for:Each
Minimum: 10
Multiple: 10
$8,760.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoLCM3000U-T
Newark Part No.83Y7776
Product RangeLCM3000 Series
Technical Datasheet
No. of Outputs1 Output
Power Supply Output TypeAdjustable, Fixed
Output Power Max3kW
Output Voltage Nom36V
Output Current Max83.3A
Product RangeLCM3000 Series
Input Voltage AC Min90V
Input Voltage AC Max264V
SVHCTo Be Advised
Technical Specifications
No. of Outputs
1 Output
Output Power Max
3kW
Output Current Max
83.3A
Input Voltage AC Min
90V
SVHC
To Be Advised
Power Supply Output Type
Adjustable, Fixed
Output Voltage Nom
36V
Product Range
LCM3000 Series
Input Voltage AC Max
264V
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
