Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoLCM3000Q-TCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.83Y7775
Product RangeLCM3000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 10+ | $724.380 |
Price for:Each
Minimum: 10
Multiple: 10
$7,243.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoLCM3000Q-TCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.83Y7775
Product RangeLCM3000 Series
Technical Datasheet
No. of Outputs1 Output
Power Supply Output TypeAdjustable, Fixed
Output Power Max3kW
Output Voltage Nom24V
Output Current Max125A
Input Voltage AC Min90V
Product RangeLCM3000 Series
Input Voltage AC Max264V
SVHCTo Be Advised
Technical Specifications
No. of Outputs
1 Output
Output Power Max
3kW
Output Current Max
125A
Product Range
LCM3000 Series
SVHC
To Be Advised
Power Supply Output Type
Adjustable, Fixed
Output Voltage Nom
24V
Input Voltage AC Min
90V
Input Voltage AC Max
264V
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
