Print Page
LCM1500W-T
AC/DC Front End Power Supply (PSU), Medical, 1 Output, Adjustable, Fixed, 1.5 kW, 48 V, 33 A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoLCM1500W-TCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.46W4655
Product RangeLCM1500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 10+ | $493.070 |
Price for:Each
Minimum: 10
Multiple: 10
$4,930.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoLCM1500W-TCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.46W4655
Product RangeLCM1500 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Power Supply Output TypeAdjustable, Fixed
Output Power Max1.5kW
Output Voltage Nom48V
Output Current Max33A
Input Voltage AC Min90V
Product RangeLCM1500 Series
Input Voltage AC Max264V
Input Voltage VAC90V AC to 264V AC
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
Medical
Power Supply Output Type
Adjustable, Fixed
Output Voltage Nom
48V
Input Voltage AC Min
90V
Input Voltage AC Max
264V
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Power Max
1.5kW
Output Current Max
33A
Product Range
LCM1500 Series
Input Voltage VAC
90V AC to 264V AC
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
