Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoLCC600-36H-9PCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.78X7307
Product RangeLCC600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 24+ | $339.380 |
Price for:Each
Minimum: 24
Multiple: 24
$8,145.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoLCC600-36H-9PCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.78X7307
Product RangeLCC600 Series
Technical Datasheet
No. of Outputs1Outputs
Output Power Max600W
Output Voltage - Output 136V
Output Current - Output 116.7A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage AC Min180V
Output Current - Output 4-
Input Voltage AC Max305V
Power Supply Output TypeAdjustable
Product RangeLCC600 Series
SVHCTo Be Advised
Product Overview
Applications
Power Management
Technical Specifications
No. of Outputs
1Outputs
Output Voltage - Output 1
36V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable
SVHC
To Be Advised
Output Power Max
600W
Output Current - Output 1
16.7A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
180V
Input Voltage AC Max
305V
Product Range
LCC600 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
