Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES |
|---|---|
| Manufacturer Part No | LCC600-28U-9PCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 78X7305 |
| Product Range | LCC600 Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $380.080 |
| 5+ | $370.350 |
| 10+ | $355.990 |
| 25+ | $349.470 |
| 50+ | $342.480 |
Price for:Each
Minimum: 1
Multiple: 1
$380.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES |
|---|---|
| Manufacturer Part No | LCC600-28U-9PCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 78X7305 |
| Product Range | LCC600 Series |
| Technical Datasheet | |
| Power Supply Applications | Medical |
| No. of Outputs | 1Outputs |
| Output Power Max | 600W |
| Output Voltage - Output 1 | 28V |
| Output Current - Output 1 | 25A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Output Voltage - Output 4 | - |
| Input Voltage AC Min | 90V |
| Output Current - Output 4 | - |
| Input Voltage VAC | 90V AC to 264V AC |
| Input Voltage AC Max | 264V |
| Power Supply Output Type | Adjustable |
| Product Range | LCC600 Series |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for LCC600-28U-9P
1 Product Found
Product Overview
The LCC600-28U-9P is an AC/DC enclosed Power Supply with adjustable output. It is suited for BF type applications.
- Overvoltage and over-temperature protection
- Remote output ON/OFF
- Active current share
- Conduction-cooled/fanless
- Active power factor correction
- 5V Standby voltage
- ±0.5% Setpoint tolerance
- 93.5% Typical efficiency
- 5VDC at 1.5A Standby output
- 2% Combined line/load regulation
- 1% Output ripple
- 20ms Minimum for main output (230VAC) at 100% load hold-up time
- IP65 Protection rating
Applications
Power Management, Medical
Technical Specifications
| Power Supply Applications | Medical |
|---|---|
| Output Power Max | 600W |
| Output Current - Output 1 | 25A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Input Voltage AC Min | 90V |
| Input Voltage VAC | 90V AC to 264V AC |
| Power Supply Output Type | Adjustable |
| SVHC | No SVHC (15-Jan-2018) |
| No. of Outputs | 1Outputs |
|---|---|
| Output Voltage - Output 1 | 28V |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Voltage - Output 4 | - |
| Output Current - Output 4 | - |
| Input Voltage AC Max | 264V |
| Product Range | LCC600 Series |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
