Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoILS600-20
Newark Part No.62AJ7879
Product RangeiLS600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,474.280 |
| 3+ | $2,380.320 |
| 5+ | $2,333.340 |
| 10+ | $2,286.360 |
| 25+ | $2,208.060 |
Price for:Each
Minimum: 1
Multiple: 1
$2,474.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoILS600-20
Newark Part No.62AJ7879
Product RangeiLS600 Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max200V
Output Current Min0A
Output Current Max5A
Power Rating600W
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Manufacturer Warranty3 Years
Product RangeiLS600 Series
Plug Type-
SVHCTo Be Advised
Product Overview
iLS600 series is a programmable DC power supplies with a single output that offers output power to 600 watts. With 12-bit D/A & A/D converters embedded, the power supplies come with the capability of reporting voltage and current very accurately. The iLS600 series provide convenient digital rotary controls for voltage and current adjustment and the power supplies also come with front or rear ports that allow remote control via USB, Ethernet and analogue control inputs. iLS600 series come with front ports. The iLS600 series is LXI certified, details for using this interface can be found in our Programming Manual.
- 200V, 5A, 600W rated
- Small, high-density 1U package
- Wireless digital remote sense
- Full OCP and OVP protection
- Series and parallel operation
- Ethernet, USB 2.0 and analogue interface, LXI interface
- Command capability for keysight 603X, sorenson DLM and xantrex XFR
- LabVIEW drivers
- Conforms to UL 60950-1 and UL 62368-1 and certified to CAN/CSA C22.2 No. 60950-1 & 62368-1
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
600W
Supply Voltage Max
240VAC
Product Range
iLS600 Series
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage Max
200V
Output Current Max
5A
Supply Voltage Min
100VAC
Manufacturer Warranty
3 Years
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
