Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES |
|---|---|
| Manufacturer Part No | ERM00B110Copy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | 18AC7183 |
| Product Range | ERM 10W Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 100+ | $47.860 |
Price for:Each
Minimum: 100
Multiple: 100
$4,786.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES |
|---|---|
| Manufacturer Part No | ERM00B110Copy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | 18AC7183 |
| Product Range | ERM 10W Series |
| Technical Datasheet | |
| Power Supply Applications | Railway |
| DC / DC Converter Type | DIP |
| Input Ratio | 4:1 |
| Output Power Max | 10W |
| No. of Outputs | 1 Output |
| Output Voltage - Output 1 | 12V |
| Output Current - Output 1 | 830mA |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Regulation | - |
| Product Range | ERM 10W Series |
| Isolation Voltage | 3kV |
| Approvals & Standards | IEC, UL |
| Input Voltage DC Nom | 110V |
| DC / DC Converter Output Type | Fixed, Adjustable |
| Width | 25.4mm |
| Height | 11mm |
| DC / DC Converter Mounting | Through Hole |
| Depth | 50.8mm |
| Input Voltage DC Min | 40V |
| Input Voltage DC Max | 160V |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The ERM00B110 from Artesyn Embedded Technologies is an ERM series, 10W, single output wide 4:1 input range DC to DC converter in 1” x 2” DIP package.
- Input voltage range from 40 to 160Vin, 3000VAC RMS I/O isolation
- Output voltage of 12V at 0.83A
- Efficiency of 85% at max load
- 320KHz switching frequency, 1000Mohm insulation resistance, 1500pF insulation capacitance
- Hiccup OCP and S/C protection, latched OVP and OTP protection, remote on/off
- Red copper, powder coating case material and tinned copper material
- Fire protection meets EN45545-2, FR4 PCB (flammability to UL 94V-0 rated) base material
- Railway EMC standard EN50121-3-2, epoxy (flammability to UL 94V-0 rated)
- UL/cUL 62368-1 (60950-1), IEC/EN 62368-1 (60950-1), IEC/EN 50155 (IEC60571) safety
- Dimension is 50.8 x 25.4 x 11mm (2.0 x 1.0 x 0.43inch), 40.5g weight
Applications
Industrial, Power Management
Technical Specifications
| Power Supply Applications | Railway |
|---|---|
| Input Ratio | 4:1 |
| No. of Outputs | 1 Output |
| Output Current - Output 1 | 830mA |
| Output Current - Output 2 | - |
| Product Range | ERM 10W Series |
| Approvals & Standards | IEC, UL |
| DC / DC Converter Output Type | Fixed, Adjustable |
| Height | 11mm |
| Depth | 50.8mm |
| Input Voltage DC Max | 160V |
| DC / DC Converter Type | DIP |
|---|---|
| Output Power Max | 10W |
| Output Voltage - Output 1 | 12V |
| Output Voltage - Output 2 | - |
| Output Regulation | - |
| Isolation Voltage | 3kV |
| Input Voltage DC Nom | 110V |
| Width | 25.4mm |
| DC / DC Converter Mounting | Through Hole |
| Input Voltage DC Min | 40V |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Alternatives for ERM00B110
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
