Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoDS450-3Copy
Newark Part No.62K3417
Product RangeDS450 Series
Your Part Number
No Longer Available
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoDS450-3Copy
Newark Part No.62K3417
Product RangeDS450 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Supply Output TypeFixed
Output Power Max450W
Output Voltage Nom12V
Output Current Max37A
Product RangeDS450 Series
Input Voltage AC Min90V
Input Voltage VAC90V AC to 264V AC
Input Voltage AC Max264V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Power Supply Output Type
Fixed
Output Voltage Nom
12V
Product Range
DS450 Series
Input Voltage VAC
90V AC to 264V AC
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Power Max
450W
Output Current Max
37A
Input Voltage AC Min
90V
Input Voltage AC Max
264V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
