Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoDS1100PED-3Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.46W4205
Product RangeDS-PED Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 90+ | $483.070 |
Price for:Each
Minimum: 90
Multiple: 90
$43,476.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoDS1100PED-3Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.46W4205
Product RangeDS-PED Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Supply Output TypeFixed
Output Power Max1.1kW
Output Voltage Nom12V
Output Current Max91.6A
Product RangeDS-PED Series
Input Voltage AC Min90V
Input Voltage AC Max264V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Power Supply Output Type
Fixed
Output Voltage Nom
12V
Product Range
DS-PED Series
Input Voltage AC Max
264V
No. of Outputs
1 Output
Output Power Max
1.1kW
Output Current Max
91.6A
Input Voltage AC Min
90V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for DS1100PED-3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
