Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoDP4012N3M
Newark Part No.68R2393
Product RangeDP40 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoDP4012N3M
Newark Part No.68R2393
Product RangeDP40 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max40W
Output Voltage - Output 112V
Output Current - Output 13.33A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.5mm x 5.5mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min90V
Input Voltage AC Max264V
Input Voltage VAC90V AC to 264V AC
Product RangeDP40 Series
Plug TypeMains Plug Sold Separately
SVHCTo Be Advised
Product Overview
The DP4012N3M is an AC/DC Power Supply with universal AC input and fully regulated output.
- Overvoltage, overload and short-circuit protection
- Constant voltage
- High efficiency
- High MTBF
- Built-in EMI filter (CISPR 22 class B)
- LED power good indicator
- <lt/>49W Input power
- <lt/>300mW No-load power consumption
- 4.4A Peak load
- 120mV Ripple P/P (PARD)
- ±5% Regulation
- 47 to 63Hz Frequency range
- 10ms Typical at full load at 115VAC hold-up time
Applications
Power Management, Medical
Technical Specifications
Power Supply Applications
Medical
Output Power Max
40W
Output Current - Output 1
3.33A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
264V
Product Range
DP40 Series
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.5mm x 5.5mm
Output Current - Output 3
-
Input Voltage AC Min
90V
Input Voltage VAC
90V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate