Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES |
|---|---|
| Manufacturer Part No | DA10-050US-MCopy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | 43AC2008 |
| Product Range | DA10-M Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 200+ | $18.250 |
Price for:Each
Minimum: 200
Multiple: 200
$3,650.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES |
|---|---|
| Manufacturer Part No | DA10-050US-MCopy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | 43AC2008 |
| Product Range | DA10-M Series |
| Technical Datasheet | |
| Power Supply Applications | Medical |
| No. of Outputs | 1 Output |
| Output Power Max | 10W |
| Output Voltage - Output 1 | 5V |
| Output Current - Output 1 | 2A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Connector | Barrel Plug Center Positive 2.5mm x 5.5mm |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage AC Min | 90V |
| Input Voltage AC Max | 264V |
| Input Voltage VAC | 90V AC to 264V AC |
| Product Range | DA10-M Series |
| Plug Type | US |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
Applications
Medical
Technical Specifications
| Power Supply Applications | Medical |
|---|---|
| Output Power Max | 10W |
| Output Current - Output 1 | 2A |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage AC Max | 264V |
| Product Range | DA10-M Series |
| SVHC | No SVHC (15-Jan-2018) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 5V |
| Output Voltage - Output 2 | - |
| Output Connector | Barrel Plug Center Positive 2.5mm x 5.5mm |
| Output Current - Output 3 | - |
| Input Voltage AC Min | 90V |
| Input Voltage VAC | 90V AC to 264V AC |
| Plug Type | US |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
