Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES |
|---|---|
| Manufacturer Part No | DA10-050MP-MCopy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | 43AC2004 |
| Product Range | DA10-M Series |
| Your Part Number | |
| Technical Datasheet |
121 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $21.940 |
| 5+ | $20.460 |
| 10+ | $19.680 |
| 25+ | $17.310 |
| 50+ | $16.900 |
| 100+ | $16.490 |
| 250+ | $16.070 |
Price for:Each
Minimum: 1
Multiple: 1
$21.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES |
|---|---|
| Manufacturer Part No | DA10-050MP-MCopy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | 43AC2004 |
| Product Range | DA10-M Series |
| Technical Datasheet | |
| Power Supply Applications | Medical |
| No. of Outputs | 1 Output |
| Output Power Max | 10W |
| Output Voltage - Output 1 | 2V |
| Output Current - Output 1 | 5A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Connector | 2.5mm x 5.5mm Barrel Plug |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage AC Min | 90V |
| Input Voltage AC Max | 264V |
| Input Voltage VAC | 90V AC to 264V AC |
| Product Range | DA10-M Series |
| Plug Type | Mains Plug Sold Separately |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
Applications
Medical
Technical Specifications
| Power Supply Applications | Medical |
|---|---|
| Output Power Max | 10W |
| Output Current - Output 1 | 5A |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage AC Max | 264V |
| Product Range | DA10-M Series |
| SVHC | No SVHC (15-Jan-2018) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 2V |
| Output Voltage - Output 2 | - |
| Output Connector | 2.5mm x 5.5mm Barrel Plug |
| Output Current - Output 3 | - |
| Input Voltage AC Min | 90V |
| Input Voltage VAC | 90V AC to 264V AC |
| Plug Type | Mains Plug Sold Separately |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
