Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoDA10-050AU-MCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.43AC2002
Product RangeDA10-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 200+ | $15.550 |
Price for:Each
Minimum: 200
Multiple: 200
$3,110.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoDA10-050AU-MCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.43AC2002
Product RangeDA10-M Series
Technical Datasheet
No. of Outputs1 Output
Output Power Max10W
Output Voltage - Output 12V
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.5mm x 5.5mm
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min90V
Power Supply Output TypeFixed
Input Voltage AC Max264V
Product RangeDA10-M Series
Plug TypeAU
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Outputs
1 Output
Output Voltage - Output 1
2V
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.5mm x 5.5mm
Output Current - Output 3
-
Power Supply Output Type
Fixed
Product Range
DA10-M Series
SVHC
No SVHC (15-Jan-2018)
Output Power Max
10W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Min
90V
Input Voltage AC Max
264V
Plug Type
AU
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
