Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES |
|---|---|
| Manufacturer Part No | AXA04A36-LHSCopy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | 80X2959 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 10+ | $57.680 |
| 20+ | $55.490 |
| 50+ | $53.290 |
Price for:Each
Minimum: 10
Multiple: 10
$576.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES |
|---|---|
| Manufacturer Part No | AXA04A36-LHSCopy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | 80X2959 |
| Technical Datasheet | |
| DC / DC Converter Type | DIP |
| Output Power Max | 20W |
| No. of Outputs | 1 Output |
| Output Voltage - Output 1 | 5V |
| Output Current - Output 1 | 4A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Approvals & Standards | CSA, IEC, UL |
| DC / DC Converter Output Type | Fixed, Adjustable |
| Width | 25.4mm |
| DC / DC Converter Mounting | Through Hole |
| Height | 10.16mm |
| Depth | 25.4mm |
| Input Voltage DC Min | 18V |
| Input Voltage DC Max | 75V |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| DC / DC Converter Type | DIP |
|---|---|
| No. of Outputs | 1 Output |
| Output Current - Output 1 | 4A |
| Output Current - Output 2 | - |
| DC / DC Converter Output Type | Fixed, Adjustable |
| DC / DC Converter Mounting | Through Hole |
| Depth | 25.4mm |
| Input Voltage DC Max | 75V |
| SVHC | To Be Advised |
| Output Power Max | 20W |
|---|---|
| Output Voltage - Output 1 | 5V |
| Output Voltage - Output 2 | - |
| Approvals & Standards | CSA, IEC, UL |
| Width | 25.4mm |
| Height | 10.16mm |
| Input Voltage DC Min | 18V |
| Product Range | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
