Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoAXA000CC36-L
Newark Part No.71Y6785
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 10+ | $49.150 |
| 25+ | $48.170 |
| 50+ | $44.750 |
| 100+ | $43.280 |
| 250+ | $41.810 |
Price for:Each
Minimum: 10
Multiple: 10
$491.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoAXA000CC36-L
Newark Part No.71Y6785
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max10W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1330mA
Output Voltage - Output 2-15V
Output Current - Output 2330mA
Output Regulation-
Isolation Voltage1.5kV
Approvals & StandardsCSA, IEC, UL
Input Voltage DC Nom36V
DC / DC Converter Output TypeFixed, Adjustable
Width25.4mm
Height10.16mm
DC / DC Converter MountingThrough Hole
Depth25.4mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product Range-
SVHCTo Be Advised
Product Overview
Applications
Power Management
Technical Specifications
Power Supply Applications
-
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
330mA
Output Current - Output 2
330mA
Isolation Voltage
1.5kV
Input Voltage DC Nom
36V
Width
25.4mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
18V
Product Range
-
DC / DC Converter Type
DIP
Output Power Max
10W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
-
Approvals & Standards
CSA, IEC, UL
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.16mm
Depth
25.4mm
Input Voltage DC Max
75V
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate