Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES |
|---|---|
| Manufacturer Part No | AXA000BB18-LCopy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | 71Y6782 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 10+ | $39.400 |
| 20+ | $39.320 |
| 50+ | $39.240 |
Price for:Each
Minimum: 10
Multiple: 10
$394.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES |
|---|---|
| Manufacturer Part No | AXA000BB18-LCopy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | 71Y6782 |
| Technical Datasheet | |
| Power Supply Applications | - |
| DC / DC Converter Type | DIP |
| Input Ratio | 4:1 |
| Output Power Max | 10W |
| No. of Outputs | 2 Output |
| Output Voltage - Output 1 | 12V |
| Output Current - Output 1 | 410mA |
| Output Voltage - Output 2 | -12V |
| Output Current - Output 2 | 410mA |
| Output Regulation | - |
| Isolation Voltage | 1.5kV |
| Approvals & Standards | CSA, IEC, UL |
| Input Voltage DC Nom | 18V |
| DC / DC Converter Output Type | Fixed, Adjustable |
| Width | 25.4mm |
| DC / DC Converter Mounting | Through Hole |
| Height | 10.16mm |
| Depth | 25.4mm |
| Input Voltage DC Min | 9V |
| Input Voltage DC Max | 36V |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
Applications
Power Management
Technical Specifications
| Power Supply Applications | - |
|---|---|
| Input Ratio | 4:1 |
| No. of Outputs | 2 Output |
| Output Current - Output 1 | 410mA |
| Output Current - Output 2 | 410mA |
| Isolation Voltage | 1.5kV |
| Input Voltage DC Nom | 18V |
| Width | 25.4mm |
| Height | 10.16mm |
| Input Voltage DC Min | 9V |
| Product Range | - |
| DC / DC Converter Type | DIP |
|---|---|
| Output Power Max | 10W |
| Output Voltage - Output 1 | 12V |
| Output Voltage - Output 2 | -12V |
| Output Regulation | - |
| Approvals & Standards | CSA, IEC, UL |
| DC / DC Converter Output Type | Fixed, Adjustable |
| DC / DC Converter Mounting | Through Hole |
| Depth | 25.4mm |
| Input Voltage DC Max | 36V |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
