Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES |
|---|---|
| Manufacturer Part No | AIF-CASE-KITCopy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | 31AJ9901 |
| Product Range | AIF Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 64+ | $14.390 |
| 128+ | $13.790 |
Price for:Each
Minimum: 64
Multiple: 64
$920.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES |
|---|---|
| Manufacturer Part No | AIF-CASE-KITCopy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | 31AJ9901 |
| Product Range | AIF Series |
| Technical Datasheet | |
| For Use With | Artesyn AIF series High voltage DC-DC Converters & PFC Modules |
| Accessory Type | Metal Casing Kit |
| Product Range | AIF Series |
| SVHC | To Be Advised |
Product Overview
- AIF case kit is for AIF series of high voltage DC-DC converters
- Comprises six single output models offering voltages of 1.8, 3.3, 12, 15 or 24V
- Designed for use with power factor correction (PFC) modules
- Shield and insulator provided
- Insulator material 94VTM-0
- To be placed before soldering
- Provides additional radiated EMI screening function
- Fits all AIF series PFC and DCDC modules
Technical Specifications
| For Use With | Artesyn AIF series High voltage DC-DC Converters & PFC Modules |
|---|---|
| Product Range | AIF Series |
| Accessory Type | Metal Casing Kit |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
