Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoADN20-24-1PM-CCopy
Newark Part No.68R2253
Product RangeADN-C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 50+ | $308.640 |
Price for:Each
Minimum: 96
Multiple: 96
$29,629.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoADN20-24-1PM-CCopy
Newark Part No.68R2253
Product RangeADN-C Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max480W
Output Voltage - Output 124VDC
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85VAC
Input Voltage AC Max264VAC
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeADN-C Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ADN20-24-1PM-C is an AC/DC DIN-rail Power Supply with fixed output and metal with mounting clip case. Continuous short-circuit and overload protection.
- Slim form factor
- Overvoltage protection with auto recovery
- SEMI F47 sag immunity
- New visual diagnostic LED
- DC OK relay
- Parallel operation capability
- Screw terminal connections
- No tools required for mounting
- Full power at 60°C
- Hold-up time of <gt/>20ms at full load (100VAC input at +25°C)
- <gt/>90% Typical high efficiency
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
480W
Output Current - Output 1
20A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264VAC
Power Supply Output Type
Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85VAC
Input Voltage VAC
85V AC to 264V AC
Product Range
ADN-C Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
