Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part No73-958-0001Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.51AH6807
Product RangeiHP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,838.750 |
Price for:Each
Minimum: 1
Multiple: 1
$4,838.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part No73-958-0001Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.51AH6807
Product RangeiHP Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs4 Output
Power Supply Output TypeAdjustable
Output Power Max12kW
Output Voltage Nom-
Output Current Max23A
Product RangeiHP Series
Input Voltage VAC342V AC to 528V AC
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE & Medical
Power Supply Output Type
Adjustable
Output Voltage Nom
-
Product Range
iHP Series
SVHC
To Be Advised
No. of Outputs
4 Output
Output Power Max
12kW
Output Current Max
23A
Input Voltage VAC
342V AC to 528V AC
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
