Print Page
LPQ202-M
AC/DC Open Frame Power Supply, Medical, 100W, 5V, 13A, 12V, 5A, 24V, 1.5A, -12V, 2A RoHS Compliant: Yes
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLPQ202-M
Newark Part No.41T2884
Product RangeLPQ200-M Series
Your Part Number
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $159.390 |
| 5+ | $155.470 |
| 10+ | $153.110 |
| 25+ | $146.050 |
| 50+ | $140.550 |
| 100+ | $138.190 |
Price for:Each
Minimum: 1
Multiple: 1
$159.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLPQ202-M
Newark Part No.41T2884
Product RangeLPQ200-M Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs4 Output
Power Rating (Forced Cooling)200W @ 30CFM
Power Rating (Convection Cooling)100W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15VDC
Output Current - Output 113A
Output Voltage - Output 212VDC
Output Current - Output 25A
Output Voltage - Output 324VDC
Output Current - Output 31.5A
Output Voltage - Output 4-12V
Output Current - Output 42A
Product RangeLPQ200-M Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
Medical
Power Rating (Forced Cooling)
200W @ 30CFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
12VDC
Output Voltage - Output 3
24VDC
Output Voltage - Output 4
-12V
Product Range
LPQ200-M Series
No. of Outputs
4 Output
Power Rating (Convection Cooling)
100W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
13A
Output Current - Output 2
5A
Output Current - Output 3
1.5A
Output Current - Output 4
2A
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for LPQ202-M
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate