Print Page
LCM1500L-T-4
POWER SUPPLY, AC/DC, 12V, 133A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLCM1500L-T-4Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AH0531
Product RangeLCM1500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $663.910 |
| 5+ | $663.900 |
| 10+ | $663.890 |
| 25+ | $650.610 |
| 50+ | $637.330 |
Price for:Each
Minimum: 1
Multiple: 1
$663.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLCM1500L-T-4Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AH0531
Product RangeLCM1500 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Power Supply Output TypeAdjustable, Fixed
Output Power Max1.5kW
Output Voltage Nom12V
Output Current Max133A
Output Current Max133A
Product RangeLCM1500 Series
Input Voltage VAC90V AC to 264V AC
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE & Medical
Power Supply Output Type
Adjustable, Fixed
Output Voltage Nom
12V
Output Current Max
133A
Input Voltage VAC
90V AC to 264V AC
No. of Outputs
1 Output
Output Power Max
1.5kW
Output Current Max
133A
Product Range
LCM1500 Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate