Print Page
68-175
Plier, Diagonal Nose, Wiretwister, Right Hand Twist, Auto Spring Return, 10.5" Length
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARMSTRONG TOOLS
Manufacturer Part No68-175
Newark Part No.35X8761
Product RangeWIRETWISTER Series
Also Known AsGTIN UPC EAN: 781412681758
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerARMSTRONG TOOLS
Manufacturer Part No68-175
Newark Part No.35X8761
Product RangeWIRETWISTER Series
Also Known AsGTIN UPC EAN: 781412681758
Technical Datasheet
Plier StyleDiagonal
Jaw Opening Max-
Overall Length10.5"
Product RangeWIRETWISTER Series
SVHCTo Be Advised
Technical Specifications
Plier Style
Diagonal
Overall Length
10.5"
SVHC
To Be Advised
Jaw Opening Max
-
Product Range
WIRETWISTER Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate