New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. FPGA / CPLD
                                                                                                  4. Embedded Development Kits - FPGA / CPLD
                                                                                                  Print Page

                                                                                                  V2F-1XV7-0313A

                                                                                                  Development Board, XC7V2000T-1FLG1925CES9937, Virtex-7 Family, FPGA

                                                                                                  KEIL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEIL V2F-1XV7-0313A
                                                                                                  ManufacturerKEIL
                                                                                                  Manufacturer Part NoV2F-1XV7-0313A
                                                                                                  Newark Part No.44W7328
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$15,000.080
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $15,000.08
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KEIL
                                                                                                  ManufacturerKEIL
                                                                                                  Manufacturer Part NoV2F-1XV7-0313A
                                                                                                  Newark Part No.44W7328
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerXilinx
                                                                                                  No. of Bits-
                                                                                                  Silicon Family NameVirtex-7
                                                                                                  Core ArchitectureFPGA
                                                                                                  Core Sub-ArchitectureFPGA
                                                                                                  Silicon Core NumberXC7V2000T-1FLG1925CES9937
                                                                                                  Kit ContentsDev Board XC7V2000T-1FLG1925CES9937, Daughterboard, Design Files, DVD, AXI Design, SelfTest S/W
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  V2F-1XV7-0313A is a LogicTile Express™ 20MG Versatile Express family development board. It provides an excellent environment for prototyping the next generation of system-on-chip designs. Through a range of plug-in options, hardware and software applications can be developed and debugged. The LogicTile Express (LTE) 20MG is a development board especially designed for evaluation and prototyping of large user peripherals. An ideal companion FPGA board to work with a CoreTile Express product. It offers 20 Million ASIC gates for user prototyping, FPGA expansion by stacking a second LTE 20MG, IO expansion via the top connectors and early device driver & software development.

                                                                                                  • 20 Million ASIC gates equivalent FPGA (XC7V2000T)
                                                                                                  • PCIe 4lane endpoint support and SATA host and device FPGA (XC7V2000T)
                                                                                                  • 24bit RGB video out to motherboard (Expansion)
                                                                                                  • I2S and SPDIF out to motherboard, static memory bus to motherboard (Expansion)
                                                                                                  • DDR3 SODIMM (8GB max supported), interrupts to/from motherboard (Expansion)
                                                                                                  • Local PLL clock, 6 outputs to FPGA (Expansion)
                                                                                                  • ARM JTAG, ARM 16bit parallel trace, Xilinx ILA for ChipScope/Identify (Debug)
                                                                                                  • User expansion upwards (440 signals from XC7V2000T, 12 MGT channels from XC7V2000T)
                                                                                                  • Simplified configuration (fast programming < 1minute and fast re-configuration < 10seconds)

                                                                                                  Contents

                                                                                                  Daughterboard, ISE™ example design files, Versatile Express support DVD, Example AXI design (NIC301 example matrix, AXI mux/demux logic), SelfTest software.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Xilinx

                                                                                                  Silicon Family Name

                                                                                                  Virtex-7

                                                                                                  Core Sub-Architecture

                                                                                                  FPGA

                                                                                                  Kit Contents

                                                                                                  Dev Board XC7V2000T-1FLG1925CES9937, Daughterboard, Design Files, DVD, AXI Design, SelfTest S/W

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  No. of Bits

                                                                                                  -

                                                                                                  Core Architecture

                                                                                                  FPGA

                                                                                                  Silicon Core Number

                                                                                                  XC7V2000T-1FLG1925CES9937

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (23-Jan-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.