Print Page
LVMB2
LOW VOLTAGE WALL MOUNTING BRACKETS, 2 GANG NEW WORK, FEATURES: USED FOR ANY CLASS 2 LOW VOLTAGE WIRING APPLICATION, MAY BE ATTAC
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerARLINGTON INDUSTRIES
Manufacturer Part NoLVMB2
Newark Part No.25H9398
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
Ideal for any home theater or security system installation, these brackets accept any single or dual gang size wall plate. May be used for any Class 2 low voltage wiring application that does not require an electrical box. #28-6355 and #28-6356 have speed clips which allow easy mounting to existing wall board cut-out. #28-6357 and 28-6358 are designed for new construction use, and may be attached to either metal or wood studs. Open back design allows increased clearance, easing use with multiple conductor and coaxial cable. Arlington Industries manufactures a wide variety of low voltage brackets specifically designed for the custom installation market. Click Here to see the entire offering.
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate